Parametric Equivalent

SN74ACT244RKSR | |
|---|---|
DigiKey Part Number | 296-SN74ACT244RKSRTR-ND - Tape & Reel (TR) 296-SN74ACT244RKSRCT-ND - Cut Tape (CT) 296-SN74ACT244RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT244RKSR |
Description | IC BUFF 4.5V/5.5V 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-VFQFN Exposed Pad |
Number of Elements 2 | Supplier Device Package 20-VQFN (2.5x4.5) |
Number of Bits per Element 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT244QWRKSRQ1 | Texas Instruments | 0 | 296-SN74ACT244QWRKSRQ1CT-ND | 15,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,99211 Kč | 29 976,33 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


