MFR Recommended
Direct

SN74ACT244PWRG4 | |
|---|---|
DigiKey Part Number | 296-48955-2-ND - Tape & Reel (TR) 296-48955-1-ND - Cut Tape (CT) 296-48955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT244PWRG4 |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT244PWRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT244PWR | Texas Instruments | 10 316 | 296-1071-1-ND | 20,37000 Kč | MFR Recommended |
| MC74ACT244DTR2G | onsemi | 1 968 | MC74ACT244DTR2GOSCT-ND | 17,22000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,50595 Kč | 15 011,90 Kč |
| 4 000 | 7,30179 Kč | 29 207,16 Kč |
| 6 000 | 7,19959 Kč | 43 197,54 Kč |
| 10 000 | 7,08632 Kč | 70 863,20 Kč |
| 14 000 | 7,02013 Kč | 98 281,82 Kč |
| 20 000 | 6,95645 Kč | 139 129,00 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |



