SN74ACT244PWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 10 316
Unit Price: 20,37000 Kč
Datasheet

Direct


onsemi
In Stock: 1 968
Unit Price: 17,22000 Kč
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT244PWRE4

DigiKey Part Number
SN74ACT244PWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ACT244PWRE4
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT244PWRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ACT244PWRTexas Instruments10 316296-1071-1-ND20,37000 KčMFR Recommended
MC74ACT244DTR2Gonsemi1 968MC74ACT244DTR2GOSCT-ND17,22000 KčDirect
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,50595 Kč15 011,90 Kč
4 0007,30179 Kč29 207,16 Kč
6 0007,19959 Kč43 197,54 Kč
10 0007,08632 Kč70 863,20 Kč
14 0007,02013 Kč98 281,82 Kč
20 0006,95645 Kč139 129,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,50595 Kč
Unit Price with VAT:9,08220 Kč