
SN74ACT244IPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT244IPWRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT244IPWRQ1CT-ND - Cut Tape (CT) 296-SN74ACT244IPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT244IPWRQ1 |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT244IPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,33000 Kč | 18,33 Kč |
| 10 | 13,10200 Kč | 131,02 Kč |
| 25 | 11,80640 Kč | 295,16 Kč |
| 100 | 10,37750 Kč | 1 037,75 Kč |
| 250 | 9,69428 Kč | 2 423,57 Kč |
| 500 | 9,28268 Kč | 4 641,34 Kč |
| 1 000 | 9,24227 Kč | 9 242,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,66528 Kč | 17 330,56 Kč |
| 4 000 | 8,43589 Kč | 33 743,56 Kč |
| 6 000 | 8,32100 Kč | 49 926,00 Kč |
| 10 000 | 8,19367 Kč | 81 936,70 Kč |
| 14 000 | 8,11925 Kč | 113 669,50 Kč |
| 20 000 | 8,04772 Kč | 160 954,40 Kč |
| Unit Price without VAT: | 18,33000 Kč |
|---|---|
| Unit Price with VAT: | 22,17930 Kč |


