
SN74ACT244IPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT244IPWRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT244IPWRQ1CT-ND - Cut Tape (CT) 296-SN74ACT244IPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT244IPWRQ1 |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT244IPWRQ1 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-TSSOP |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,20800 Kč | 132,08 Kč |
| 25 | 11,90160 Kč | 297,54 Kč |
| 100 | 10,46120 Kč | 1 046,12 Kč |
| 250 | 9,77248 Kč | 2 443,12 Kč |
| 500 | 9,35754 Kč | 4 678,77 Kč |
| 1 000 | 9,31681 Kč | 9 316,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,73517 Kč | 17 470,34 Kč |
| 4 000 | 8,50393 Kč | 34 015,72 Kč |
| 6 000 | 8,38811 Kč | 50 328,66 Kč |
| 10 000 | 8,25975 Kč | 82 597,50 Kč |
| 14 000 | 8,18474 Kč | 114 586,36 Kč |
| 20 000 | 8,11263 Kč | 162 252,60 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

