


SN74ACT244DWR | |
|---|---|
DigiKey Part Number | 296-1070-2-ND - Tape & Reel (TR) 296-1070-1-ND - Cut Tape (CT) 296-1070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT244DWR |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT244DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,41000 Kč | 15,41 Kč |
| 10 | 10,91500 Kč | 109,15 Kč |
| 25 | 9,79840 Kč | 244,96 Kč |
| 100 | 8,58200 Kč | 858,20 Kč |
| 250 | 8,00120 Kč | 2 000,30 Kč |
| 500 | 7,65128 Kč | 3 825,64 Kč |
| 1 000 | 7,55317 Kč | 7 553,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,12574 Kč | 14 251,48 Kč |
| 4 000 | 6,93040 Kč | 27 721,60 Kč |
| 6 000 | 6,83259 Kč | 40 995,54 Kč |
| 10 000 | 6,72424 Kč | 67 242,40 Kč |
| 14 000 | 6,66090 Kč | 93 252,60 Kč |
| 20 000 | 6,59999 Kč | 131 999,80 Kč |
| Unit Price without VAT: | 15,41000 Kč |
|---|---|
| Unit Price with VAT: | 18,64610 Kč |




