
SN74ACT240QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT240QWRKSRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT240QWRKSRQ1CT-ND - Cut Tape (CT) 296-SN74ACT240QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT240QWRKSRQ1 |
Description | IC BUFFER INVERTING 5.5V 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,34000 Kč | 24,34 Kč |
| 10 | 17,64300 Kč | 176,43 Kč |
| 25 | 15,95400 Kč | 398,85 Kč |
| 100 | 14,10230 Kč | 1 410,23 Kč |
| 250 | 13,21764 Kč | 3 304,41 Kč |
| 500 | 12,79694 Kč | 6 398,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,70268 Kč | 35 108,04 Kč |
| 6 000 | 11,43730 Kč | 68 623,80 Kč |
| 9 000 | 11,30439 Kč | 101 739,51 Kč |
| 15 000 | 11,15709 Kč | 167 356,35 Kč |
| Unit Price without VAT: | 24,34000 Kč |
|---|---|
| Unit Price with VAT: | 29,45140 Kč |

