Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
TMUX1574PWR

SN74ACT238PWR

DigiKey Part Number
296-SN74ACT238PWRTR-ND - Tape & Reel (TR)
296-SN74ACT238PWRCT-ND - Cut Tape (CT)
296-SN74ACT238PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT238PWR
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-TSSOP
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74ACT138PWRTexas Instruments2 980296-CD74ACT138PWRCT-ND17,22000 KčParametric Equivalent
SN74ACT138PWRQ1Texas Instruments2 776296-SN74ACT138PWRQ1CT-ND15,75000 KčParametric Equivalent
SN74ACT238PWRQ1Texas Instruments2 901296-SN74ACT238PWRQ1CT-ND15,75000 KčParametric Equivalent
In-Stock: 2 776
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
109,63800 Kč96,38 Kč
258,64280 Kč216,07 Kč
1007,54880 Kč754,88 Kč
2507,02844 Kč1 757,11 Kč
5006,71390 Kč3 356,95 Kč
1 0006,58602 Kč6 586,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,13513 Kč18 405,39 Kč
6 0005,97869 Kč35 872,14 Kč
9 0005,90034 Kč53 103,06 Kč
15 0005,81352 Kč87 202,80 Kč
21 0005,76277 Kč121 018,17 Kč
30 0005,71400 Kč171 420,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč