New Product
NAND Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT132PWR

DigiKey Part Number
296-SN74ACT132PWRTR-ND - Tape & Reel (TR)
296-SN74ACT132PWRCT-ND - Cut Tape (CT)
296-SN74ACT132PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT132PWR
Description
4-CH, 4-INPUT NAND GATE WITH TTL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger Input 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
1.2V ~ 1.29V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.83V ~ 2.02V
Part Status
Active
Max Propagation Delay @ V, Max CL
6.7ns @ 6V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-TSSOP
Features
Schmitt Trigger Input
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 903
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,88500 Kč38,85 Kč
253,44360 Kč86,09 Kč
1002,95020 Kč295,02 Kč
2502,71716 Kč679,29 Kč
5002,57646 Kč1 288,23 Kč
1 0002,46055 Kč2 460,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,31734 Kč6 952,02 Kč
6 0002,24721 Kč13 483,26 Kč
9 0002,21209 Kč19 908,81 Kč
15 0002,17318 Kč32 597,70 Kč
21 0002,15045 Kč45 159,45 Kč
30 0002,12858 Kč63 857,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč