New Product
14 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT05WBQARQ1

DigiKey Part Number
296-SN74ACT05WBQARQ1TR-ND - Tape & Reel (TR)
296-SN74ACT05WBQARQ1CT-ND - Cut Tape (CT)
296-SN74ACT05WBQARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT05WBQARQ1
Description
AUTOMOTIVE, 6-CHANNEL INVERTER W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
6
Features
Open Drain
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
-, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
14-WQFN (3x2.5)
Package / Case
14-WFDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,60000 Kč15,60 Kč
1011,11000 Kč111,10 Kč
259,97840 Kč249,46 Kč
1008,74270 Kč874,27 Kč
2508,15264 Kč2 038,16 Kč
5007,79684 Kč3 898,42 Kč
1 0007,70363 Kč7 703,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,14221 Kč21 426,63 Kč
6 0006,96523 Kč41 791,38 Kč
9 0006,87657 Kč61 889,13 Kč
15 0006,77839 Kč101 675,85 Kč
21 0006,72099 Kč141 140,79 Kč
30 0006,66581 Kč199 974,30 Kč
Manufacturers Standard Package
Unit Price without VAT:15,60000 Kč
Unit Price with VAT:18,87600 Kč