
SN74ACT04IDREP | |
|---|---|
DigiKey Part Number | 296-22254-2-ND - Tape & Reel (TR) 296-22254-1-ND - Cut Tape (CT) 296-22254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT04IDREP |
Description | IC INVERTER 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT04IDREP Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT04DR2G | onsemi | 7 419 | MC74ACT04DR2GOSCT-ND | 0,28000 Kč | Direct |
| 74ACT04SC | onsemi | 1 990 | 74ACT04SC-ND | 0,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 41,61800 Kč | 416,18 Kč |
| 25 | 38,05680 Kč | 951,42 Kč |
| 100 | 34,14480 Kč | 3 414,48 Kč |
| 250 | 32,27980 Kč | 8 069,95 Kč |
| 500 | 31,15432 Kč | 15 577,16 Kč |
| 1 000 | 30,22851 Kč | 30 228,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,72496 Kč | 81 812,40 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |

