
SN74ACT00PWR | |
|---|---|
DigiKey Part Number | 296-4349-2-ND - Tape & Reel (TR) 296-4349-1-ND - Cut Tape (CT) 296-4349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT00PWR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT00PWR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,39900 Kč | 83,99 Kč |
| 25 | 7,50880 Kč | 187,72 Kč |
| 100 | 6,54300 Kč | 654,30 Kč |
| 250 | 6,08188 Kč | 1 520,47 Kč |
| 500 | 5,80342 Kč | 2 901,71 Kč |
| 1 000 | 5,65434 Kč | 5 654,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,38546 Kč | 10 770,92 Kč |
| 4 000 | 5,23018 Kč | 20 920,72 Kč |
| 6 000 | 5,15249 Kč | 30 914,94 Kč |
| 10 000 | 5,06633 Kč | 50 663,30 Kč |
| 14 000 | 5,01596 Kč | 70 223,44 Kč |
| 20 000 | 4,96754 Kč | 99 350,80 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


