
SN74ACT00DBR | |
|---|---|
DigiKey Part Number | 296-4347-2-ND - Tape & Reel (TR) 296-4347-1-ND - Cut Tape (CT) 296-4347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT00DBR |
Description | IC GATE NAND 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT00DBR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SSOP |
Number of Inputs 2 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,04000 Kč | 130,40 Kč |
| 25 | 11,75040 Kč | 293,76 Kč |
| 100 | 10,32470 Kč | 1 032,47 Kč |
| 250 | 9,64396 Kč | 2 410,99 Kč |
| 500 | 9,23408 Kč | 4 617,04 Kč |
| 1 000 | 8,89622 Kč | 8 896,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,61832 Kč | 17 236,64 Kč |
| 4 000 | 8,38959 Kč | 33 558,36 Kč |
| 6 000 | 8,27507 Kč | 49 650,42 Kč |
| 10 000 | 8,14811 Kč | 81 481,10 Kč |
| 14 000 | 8,07394 Kč | 113 035,16 Kč |
| 20 000 | 8,00259 Kč | 160 051,80 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

