
SN74AC86DR | |
|---|---|
DigiKey Part Number | 296-26377-2-ND - Tape & Reel (TR) 296-26377-1-ND - Cut Tape (CT) 296-26377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC86DR |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC86DR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,55100 Kč | 65,51 Kč |
| 25 | 5,84600 Kč | 146,15 Kč |
| 100 | 5,06890 Kč | 506,89 Kč |
| 250 | 4,69768 Kč | 1 174,42 Kč |
| 500 | 4,47426 Kč | 2 237,13 Kč |
| 1 000 | 4,30501 Kč | 4 305,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,09520 Kč | 10 238,00 Kč |
| 5 000 | 3,97790 Kč | 19 889,50 Kč |
| 7 500 | 3,91912 Kč | 29 393,40 Kč |
| 12 500 | 3,85406 Kč | 48 175,75 Kč |
| 17 500 | 3,81601 Kč | 66 780,18 Kč |
| 25 000 | 3,77943 Kč | 94 485,75 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


