Buffer, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 20-VQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC7541RKSR

DigiKey Part Number
296-SN74AC7541RKSRTR-ND - Tape & Reel (TR)
296-SN74AC7541RKSRCT-ND - Cut Tape (CT)
296-SN74AC7541RKSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC7541RKSR
Description
IC BUFF 1.5V/6V 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AC7541RKSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output High, Low
-, 24mA
Series
Voltage - Supply
1.5V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Logic Type
Buffer, Non-Inverting
Package / Case
20-VFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
20-VQFN (2.5x4.5)
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AC7541QWRKSRQ1Texas Instruments2 457296-SN74AC7541QWRKSRQ1CT-ND14,70000 KčParametric Equivalent
In-Stock: 2 777
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
108,94500 Kč89,45 Kč
258,02120 Kč200,53 Kč
1006,99440 Kč699,44 Kč
2506,50688 Kč1 626,72 Kč
5006,21204 Kč3 106,02 Kč
1 0006,07199 Kč6 071,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,66981 Kč17 009,43 Kč
6 0005,52317 Kč33 139,02 Kč
9 0005,44970 Kč49 047,30 Kč
15 0005,36835 Kč80 525,25 Kč
21 0005,32081 Kč111 737,01 Kč
30 0005,27509 Kč158 252,70 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč