
SN74AC573QDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC573QDGSRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AC573QDGSRQ1 |
Description | IC D-TYPE TRANSP 8:8 20-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State, Non-Inverted | |
Voltage - Supply | 1.5V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6.2ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,02592 Kč | 50 129,60 Kč |
| 10 000 | 9,82001 Kč | 98 200,10 Kč |
| 15 000 | 9,71699 Kč | 145 754,85 Kč |
| Unit Price without VAT: | 10,02592 Kč |
|---|---|
| Unit Price with VAT: | 12,13136 Kč |

