20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC573N

DigiKey Part Number
296-33649-5-ND
Manufacturer
Manufacturer Product Number
SN74AC573N
Description
IC D-TYPE TRANSP 8:8 20-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AC573N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
2.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 494
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
130,94000 Kč30,94 Kč
2020,89200 Kč417,84 Kč
4019,55025 Kč782,01 Kč
10018,13040 Kč1 813,04 Kč
26016,99465 Kč4 418,61 Kč
50016,37480 Kč8 187,40 Kč
1 00015,83065 Kč15 830,65 Kč
2 50015,25654 Kč38 141,35 Kč
5 00014,91056 Kč74 552,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,94000 Kč
Unit Price with VAT:37,43740 Kč

Other Suppliers on DigiKey

13 742In Stock
Ships from Rochester Electronics, LLC