


SN74AC573DWR | |
|---|---|
DigiKey Part Number | 296-1061-2-ND - Tape & Reel (TR) 296-1061-1-ND - Cut Tape (CT) 296-1061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC573DWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC573DWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,34200 Kč | 143,42 Kč |
| 25 | 12,92640 Kč | 323,16 Kč |
| 100 | 11,37460 Kč | 1 137,46 Kč |
| 250 | 10,63676 Kč | 2 659,19 Kč |
| 500 | 10,19116 Kč | 5 095,58 Kč |
| 1 000 | 10,18424 Kč | 10 184,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,52302 Kč | 19 046,04 Kč |
| 4 000 | 9,27471 Kč | 37 098,84 Kč |
| 6 000 | 9,15037 Kč | 54 902,22 Kč |
| 10 000 | 9,01259 Kč | 90 125,90 Kč |
| 14 000 | 8,93204 Kč | 125 048,56 Kč |
| 20 000 | 8,85463 Kč | 177 092,60 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

