
SN74AC373PWR | |
|---|---|
DigiKey Part Number | 296-4323-2-ND - Tape & Reel (TR) 296-4323-1-ND - Cut Tape (CT) 296-4323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC373PWR |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC373PWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 7.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,25000 Kč | 132,50 Kč |
| 25 | 11,94360 Kč | 298,59 Kč |
| 100 | 10,49480 Kč | 1 049,48 Kč |
| 250 | 9,80440 Kč | 2 451,10 Kč |
| 500 | 9,38862 Kč | 4 694,31 Kč |
| 1 000 | 9,34894 Kč | 9 348,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,76446 Kč | 17 528,92 Kč |
| 4 000 | 8,53249 Kč | 34 129,96 Kč |
| 6 000 | 8,41638 Kč | 50 498,28 Kč |
| 10 000 | 8,28768 Kč | 82 876,80 Kč |
| 14 000 | 8,21247 Kč | 114 974,58 Kč |
| 20 000 | 8,14012 Kč | 162 802,40 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |

