
SN74AC373PW | |
|---|---|
DigiKey Part Number | SN74AC373PW-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC373PW |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC373PW Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 7.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC373PWR | Texas Instruments | 2 071 | 296-4323-1-ND | 18,48000 Kč | Parametric Equivalent |
| MC74AC373DTR2G | onsemi | 2 264 | MC74AC373DTR2GOSCT-ND | 11,13000 Kč | Similar |
| SN74AC373PW | Rochester Electronics, LLC | 25 379 | 2156-SN74AC373PW-ND | 19,95000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,25800 Kč | 142,58 Kč |
| 70 | 11,64786 Kč | 815,35 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

