


SN74AC373DWR | |
|---|---|
DigiKey Part Number | 296-4321-2-ND - Tape & Reel (TR) 296-4321-1-ND - Cut Tape (CT) 296-4321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC373DWR |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC373DWR Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 7.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,28900 Kč | 182,89 Kč |
| 25 | 16,54640 Kč | 413,66 Kč |
| 100 | 14,63350 Kč | 1 463,35 Kč |
| 250 | 13,71924 Kč | 3 429,81 Kč |
| 500 | 13,30056 Kč | 6 650,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,34105 Kč | 24 682,10 Kč |
| 4 000 | 12,03369 Kč | 48 134,76 Kč |
| 6 000 | 11,87976 Kč | 71 278,56 Kč |
| 10 000 | 11,70926 Kč | 117 092,60 Kč |
| 14 000 | 11,60964 Kč | 162 534,96 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |

