
SN74AC241N | |
|---|---|
DigiKey Part Number | 296-4308-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC241N |
Description | IC BUFFER NON-INVERT 6V 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC241N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,30000 Kč | 27,30 Kč |
| 20 | 18,33150 Kč | 366,63 Kč |
| 40 | 17,12900 Kč | 685,16 Kč |
| 100 | 15,86610 Kč | 1 586,61 Kč |
| 260 | 14,85042 Kč | 3 861,11 Kč |
| 500 | 14,29712 Kč | 7 148,56 Kč |
| 1 000 | 13,81122 Kč | 13 811,22 Kč |
| 2 500 | 13,29845 Kč | 33 246,12 Kč |
| 5 000 | 12,98949 Kč | 64 947,45 Kč |
| Unit Price without VAT: | 27,30000 Kč |
|---|---|
| Unit Price with VAT: | 33,03300 Kč |


