
SN74AC08QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23977-2-ND - Tape & Reel (TR) 296-23977-1-ND - Cut Tape (CT) 296-23977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC08QDRG4Q1 |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC08QDRG4Q1 Models |
Category | Input Logic Level - Low 0.9V ~ 1.65V |
Mfr | Input Logic Level - High 2.1V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 11,12900 Kč | 111,29 Kč |
| 25 | 9,99520 Kč | 249,88 Kč |
| 100 | 8,75410 Kč | 875,41 Kč |
| 250 | 8,16320 Kč | 2 040,80 Kč |
| 500 | 7,80622 Kč | 3 903,11 Kč |
| 1 000 | 7,71047 Kč | 7 710,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,20290 Kč | 18 007,25 Kč |
| 5 000 | 7,01619 Kč | 35 080,95 Kč |
| 7 500 | 6,92265 Kč | 51 919,88 Kč |
| 12 500 | 6,81897 Kč | 85 237,12 Kč |
| 17 500 | 6,75845 Kč | 118 272,88 Kč |
| 25 000 | 6,70019 Kč | 167 504,75 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |


