
SN74AC00WBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC00WBQARQ1TR-ND - Tape & Reel (TR) 296-SN74AC00WBQARQ1CT-ND - Cut Tape (CT) 296-SN74AC00WBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC00WBQARQ1 |
Description | AUTOMOTIVE, 4-CH, 2-INPUT, 1.5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.5V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.3V ~ 1.65V | |
Input Logic Level - High | 1.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 14-WQFN (3x2.5) | |
Package / Case | 14-WFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 25 | 9,02920 Kč | 225,73 Kč |
| 100 | 7,89520 Kč | 789,52 Kč |
| 250 | 7,35348 Kč | 1 838,37 Kč |
| 500 | 7,02678 Kč | 3 513,39 Kč |
| 1 000 | 6,90729 Kč | 6 907,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,42560 Kč | 19 276,80 Kč |
| 6 000 | 6,26307 Kč | 37 578,42 Kč |
| 9 000 | 6,18167 Kč | 55 635,03 Kč |
| 15 000 | 6,09146 Kč | 91 371,90 Kč |
| 21 000 | 6,03877 Kč | 126 814,17 Kč |
| 30 000 | 5,98808 Kč | 179 642,40 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


