
SN74ABT843DW | |
|---|---|
DigiKey Part Number | SN74ABT843DW-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT843DW |
Description | IC D-TYPE TRANSP 9:9 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 9:9 IC Tri-State 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT843DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 9:9 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4.4ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 34,62600 Kč | 346,26 Kč |
| 25 | 31,58920 Kč | 789,73 Kč |
| 100 | 28,24860 Kč | 2 824,86 Kč |
| 250 | 26,65656 Kč | 6 664,14 Kč |
| 500 | 25,69694 Kč | 12 848,47 Kč |
| 1 000 | 24,90720 Kč | 24 907,20 Kč |
| 2 500 | 24,07345 Kč | 60 183,62 Kč |
| 5 000 | 23,57109 Kč | 117 855,45 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |

