
SN74ABT16373ADGGR | |
|---|---|
DigiKey Part Number | 296-SN74ABT16373ADGGRTR-ND - Tape & Reel (TR) 296-SN74ABT16373ADGGRCT-ND - Cut Tape (CT) 296-SN74ABT16373ADGGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT16373ADGGR |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16373ADGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 4.1ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 25,95400 Kč | 259,54 Kč |
| 25 | 23,58480 Kč | 589,62 Kč |
| 100 | 20,98330 Kč | 2 098,33 Kč |
| 250 | 19,74400 Kč | 4 936,00 Kč |
| 500 | 19,46892 Kč | 9 734,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,87633 Kč | 35 752,66 Kč |
| 4 000 | 17,45968 Kč | 69 838,72 Kč |
| 6 000 | 17,25112 Kč | 103 506,72 Kč |
| 10 000 | 17,02003 Kč | 170 200,30 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |


