Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT16241ADGGR

DigiKey Part Number
296-3885-2-ND - Tape & Reel (TR)
296-3885-1-ND - Cut Tape (CT)
296-3885-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ABT16241ADGGR
Description
IC BUFF 4.5V/5.5V 48-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT16241ADGGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
4
Supplier Device Package
48-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 8 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,20080 Kč32 401,60 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč

Other Suppliers on DigiKey

8 000In Stock
Ships from Rochester Electronics, LLC