SN74LVC161284DGGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT16240ADGGR

DigiKey Part Number
296-3882-2-ND - Tape & Reel (TR)
296-3882-1-ND - Cut Tape (CT)
296-3882-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ABT16240ADGGR
Description
IC BUFFER INVERT 5.5V 48-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT16240ADGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 938
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,50000 Kč33,50 Kč
1024,53000 Kč245,30 Kč
2522,28720 Kč557,18 Kč
10019,81560 Kč1 981,56 Kč
25018,63636 Kč4 659,09 Kč
50018,33592 Kč9 167,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00016,85869 Kč33 717,38 Kč
4 00016,46244 Kč65 849,76 Kč
6 00016,26395 Kč97 583,70 Kč
10 00016,04405 Kč160 440,50 Kč
Manufacturers Standard Package
Unit Price without VAT:33,50000 Kč
Unit Price with VAT:40,53500 Kč

Other Suppliers on DigiKey

3 990In Stock
Ships from Rochester Electronics, LLC