
SN74123N | |
|---|---|
DigiKey Part Number | 296-33600-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74123N |
Description | IC MMV 2-CIR 22-NS 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 22 ns 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74123N Models |
Category | Propagation Delay 22 ns |
Manufacturer Texas Instruments | Current - Output High, Low 800µA, 16mA |
Series | Voltage - Supply 4.75 V ~ 5.25 V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Monostable | Package / Case 16-DIP (0.300", 7.62mm) |
Independent Circuits 2 | Supplier Device Package 16-PDIP |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,56000 Kč | 150,56 Kč |
| 10 | 116,18200 Kč | 1 161,82 Kč |
| 25 | 107,57680 Kč | 2 689,42 Kč |
| 100 | 98,11950 Kč | 9 811,95 Kč |
| 250 | 93,60992 Kč | 23 402,48 Kč |
| 500 | 90,89194 Kč | 45 445,97 Kč |
| 1 000 | 88,65503 Kč | 88 655,03 Kč |
| Unit Price without VAT: | 150,56000 Kč |
|---|---|
| Unit Price with VAT: | 182,17760 Kč |


