
SN7406DR | |
|---|---|
DigiKey Part Number | 296-1017-2-ND - Tape & Reel (TR) 296-1017-1-ND - Cut Tape (CT) 296-1017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN7406DR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN7406DR Models |
Category | Current - Output High, Low -, 40mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 23ns @ 5V, 15pF |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SOIC |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Features Open Collector | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN7416DR | Texas Instruments | 13 600 | 296-29251-1-ND | 1,47000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,54478 Kč | 28 861,95 Kč |
| 5 000 | 11,26958 Kč | 56 347,90 Kč |
| 7 500 | 11,13177 Kč | 83 488,27 Kč |
| 12 500 | 10,97905 Kč | 137 238,12 Kč |
| 17 500 | 10,88986 Kč | 190 572,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,32300 Kč | 173,23 Kč |
| 25 | 15,65600 Kč | 391,40 Kč |
| 100 | 13,83140 Kč | 1 383,14 Kč |
| 250 | 12,95912 Kč | 3 239,78 Kč |
| 500 | 12,52950 Kč | 6 264,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 20,47300 Kč | 204,73 Kč |
| 25 | 18,54560 Kč | 463,64 Kč |
| 100 | 16,43090 Kč | 1 643,09 Kč |
| 250 | 15,42260 Kč | 3 855,65 Kč |
| 500 | 15,03540 Kč | 7 517,70 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |






