Parametric Equivalent
Parametric Equivalent

SN65MLVD204D | |
|---|---|
DigiKey Part Number | 296-12209-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65MLVD204D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS, Multipoint 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD204D Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer Texas Instruments | Data Rate 100Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol LVDS, Multipoint | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65MLVD200AD | Texas Instruments | 0 | 296-16667-5-ND | 106,78000 Kč | Parametric Equivalent |
| SN65MLVD204AD | Texas Instruments | 251 | 296-16669-5-ND | 89,26000 Kč | Parametric Equivalent |




