
SN65MLVD048RGZR | |
|---|---|
DigiKey Part Number | 296-25562-2-ND - Tape & Reel (TR) 296-25562-1-ND - Cut Tape (CT) 296-25562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65MLVD048RGZR |
Description | IC TRANSCEIVER 0/4 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS, Multipoint 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD048RGZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 97,43100 Kč | 974,31 Kč |
| 25 | 90,03120 Kč | 2 250,78 Kč |
| 100 | 81,89430 Kč | 8 189,43 Kč |
| 250 | 78,01596 Kč | 19 503,99 Kč |
| 500 | 75,67806 Kč | 37 839,03 Kč |
| 1 000 | 73,75380 Kč | 73 753,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 71,72295 Kč | 179 307,38 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |




