
SN65LVELT23DR | |
|---|---|
DigiKey Part Number | 296-SN65LVELT23DRTR-ND - Tape & Reel (TR) 296-SN65LVELT23DRCT-ND - Cut Tape (CT) 296-SN65LVELT23DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVELT23DR |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVELT23DR Models |
Category | Input Signal LVDS, LVPECL |
Manufacturer Texas Instruments | Output Signal LVTTL |
Series | Output Type Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC100LVELT23DG | onsemi | 68 | MC100LVELT23DGOS-ND | 87,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 10 | 85,52500 Kč | 855,25 Kč |
| 25 | 78,91880 Kč | 1 972,97 Kč |
| 100 | 71,63890 Kč | 7 163,89 Kč |
| 250 | 70,67928 Kč | 17 669,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 62,53960 Kč | 156 349,00 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |


