Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVELT22DR

DigiKey Part Number
296-49261-2-ND - Tape & Reel (TR)
296-49261-1-ND - Cut Tape (CT)
296-49261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVELT22DR
Description
IC XLTR MS UNIDIR 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LVELT22DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Signal
LVTTL
Manufacturer
Texas Instruments
Output Signal
LVPECL
Series
Output Type
Differential
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Mixed Signal
Package / Case
8-SOIC (0.154", 3.90mm Width)
Channel Type
Unidirectional
Supplier Device Package
8-SOIC
Number of Circuits
1
Base Product Number
Channels per Circuit
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC100LVELT22DGonsemi103MC100LVELT22DGOS-ND86,51000 KčSimilar
MC100LVELT22DR2Gonsemi1 970MC100LVELT22DR2GOSCT-ND65,09000 KčSimilar
In-Stock: 105
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
175,80000 Kč75,80 Kč
1057,17800 Kč571,78 Kč
2552,48680 Kč1 312,17 Kč
10047,34000 Kč4 734,00 Kč
25045,81260 Kč11 453,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50040,90385 Kč102 259,62 Kč
5 00040,12919 Kč200 645,95 Kč
Manufacturers Standard Package
Unit Price without VAT:75,80000 Kč
Unit Price with VAT:91,71800 Kč

Other Suppliers on DigiKey

1 702In Stock
Ships from Rochester Electronics, LLC