8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVELT22DGK

DigiKey Part Number
296-24088-5-ND
Manufacturer
Manufacturer Product Number
SN65LVELT22DGK
Description
IC XLTR MS UNIDIR 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVELT22DGK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
2
Input Signal
LVTTL
Output Signal
LVPECL
Output Type
Differential
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 369
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
188,63000 Kč88,63 Kč
1067,07900 Kč670,79 Kč
8056,62088 Kč4 529,67 Kč
16054,28544 Kč8 685,67 Kč
32052,36350 Kč16 756,32 Kč
56051,06313 Kč28 595,35 Kč
1 04049,84397 Kč51 837,73 Kč
2 56048,40865 Kč123 926,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,63000 Kč
Unit Price with VAT:107,24230 Kč

Other Suppliers on DigiKey

35 589In Stock
Ships from Rochester Electronics, LLC