
SN65LVDT9637BD | |
|---|---|
DigiKey Part Number | 296-46539-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDT9637BD |
Description | IC TRANSCEIVER 0/2 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT9637BD Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 400Mbps |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol LVDS | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 0/2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,29000 Kč | 212,29 Kč |
| 10 | 165,52700 Kč | 1 655,27 Kč |
| 75 | 143,25960 Kč | 10 744,47 Kč |
| 150 | 138,08287 Kč | 20 712,43 Kč |
| 300 | 133,82097 Kč | 40 146,29 Kč |
| 525 | 130,93672 Kč | 68 741,78 Kč |
| 1 050 | 127,93981 Kč | 134 336,80 Kč |
| Unit Price without VAT: | 212,29000 Kč |
|---|---|
| Unit Price with VAT: | 256,87090 Kč |

