
SN65LVDS94DGG | |
|---|---|
DigiKey Part Number | 296-1430-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS94DGG |
Description | IC LVDS SERDES RCVR 56-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.904Gbps Deserializer 4 Input 28 Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS94DGG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 1.904Gbps | |
Input Type | LVDS | |
Output Type | LVTTL | |
Number of Inputs | 4 | |
Number of Outputs | 28 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,24000 Kč | 232,24 Kč |
| 10 | 181,75900 Kč | 1 817,59 Kč |
| 35 | 165,27829 Kč | 5 784,74 Kč |
| 105 | 154,90324 Kč | 16 264,84 Kč |
| 280 | 147,98939 Kč | 41 437,03 Kč |
| 525 | 144,46145 Kč | 75 842,26 Kč |
| 1 015 | 141,37426 Kč | 143 494,87 Kč |
| Unit Price without VAT: | 232,24000 Kč |
|---|---|
| Unit Price with VAT: | 281,01040 Kč |




