
SN65LVDS390PWR | |
|---|---|
DigiKey Part Number | 296-SN65LVDS390PWRTR-ND - Tape & Reel (TR) 296-SN65LVDS390PWRCT-ND - Cut Tape (CT) 296-SN65LVDS390PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS390PWR |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS390PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 51,52900 Kč | 515,29 Kč |
| 25 | 47,25400 Kč | 1 181,35 Kč |
| 100 | 42,54820 Kč | 4 254,82 Kč |
| 250 | 40,30356 Kč | 10 075,89 Kč |
| 500 | 38,95088 Kč | 19 475,44 Kč |
| 1 000 | 37,83714 Kč | 37 837,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 36,92079 Kč | 73 841,58 Kč |
| 4 000 | 36,16664 Kč | 144 666,56 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |


