
SN65LVDS180PWR | |
|---|---|
DigiKey Part Number | 296-48656-2-ND - Tape & Reel (TR) 296-48656-1-ND - Cut Tape (CT) 296-48656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS180PWR |
Description | IC TRANSCEIVER FULL 1/1 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS180PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 150Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,53000 Kč | 75,53 Kč |
| 10 | 56,96700 Kč | 569,67 Kč |
| 25 | 52,31480 Kč | 1 307,87 Kč |
| 100 | 47,19010 Kč | 4 719,01 Kč |
| 250 | 44,74540 Kč | 11 186,35 Kč |
| 500 | 43,27232 Kč | 21 636,16 Kč |
| 1 000 | 42,05995 Kč | 42 059,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 41,06210 Kč | 82 124,20 Kč |
| 4 000 | 40,24073 Kč | 160 962,92 Kč |
| Unit Price without VAT: | 75,53000 Kč |
|---|---|
| Unit Price with VAT: | 91,39130 Kč |


