SN65LVDS108DBT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SN65LVDS108DBT
38-TSSOP

SN65LVDS125ADBT

DigiKey Part Number
296-18524-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDS125ADBT
Description
IC CROSSPOINT SW 1X4:4 38-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Crosspoint Switch 1 x 4:4 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS125ADBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Crosspoint Switch
Circuit
1 x 4:4
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1505,20000 Kč505,20 Kč
10405,46500 Kč4 054,65 Kč
50365,55860 Kč18 277,93 Kč
100353,20850 Kč35 320,85 Kč
250340,16800 Kč85 042,00 Kč
500332,30962 Kč166 154,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:505,20000 Kč
Unit Price with VAT:611,29200 Kč

Other Suppliers on DigiKey

103 493In Stock
Ships from Rochester Electronics, LLC