
SN65LVDS105PWR | |
|---|---|
DigiKey Part Number | 296-39185-2-ND - Tape & Reel (TR) 296-39185-1-ND - Cut Tape (CT) 296-39185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS105PWR |
Description | IC MULTIPLEXER 1CH 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 1:4 Channel 400Mbps 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS105PWR Models |
Category | Delay Time 2.2ns |
Manufacturer Texas Instruments | Capacitance - Input 3 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Current - Supply 23mA |
Type Buffer, Multiplexer | Operating Temperature -40°C ~ 85°C |
Input LVTTL | Mounting Type Surface Mount |
Output LVDS | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Data Rate (Max) 400Mbps | Supplier Device Package 16-TSSOP |
Number of Channels 1 x 1:4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 10 | 86,42800 Kč | 864,28 Kč |
| 25 | 79,71680 Kč | 1 992,92 Kč |
| 100 | 72,34230 Kč | 7 234,23 Kč |
| 250 | 69,23376 Kč | 17 308,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 63,53019 Kč | 127 060,38 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |


