
SN65LVDS1050PWR | |
|---|---|
DigiKey Part Number | 296-38208-2-ND - Tape & Reel (TR) 296-38208-1-ND - Cut Tape (CT) 296-38208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS1050PWR |
Description | IC REDRIVER 2CH 400MBPS 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400Mbps 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS1050PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | - | |
Input | LVDS, LVTTL | |
Output | LVDS, LVTTL | |
Data Rate (Max) | 400Mbps | |
Number of Channels | 2 | |
Delay Time | 1.7ns | |
Signal Conditioning | - | |
Capacitance - Input | 3 pF | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Supply | 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,03000 Kč | 110,03 Kč |
| 10 | 83,88700 Kč | 838,87 Kč |
| 25 | 77,34000 Kč | 1 933,50 Kč |
| 100 | 70,15640 Kč | 7 015,64 Kč |
| 250 | 67,04912 Kč | 16 762,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 61,56708 Kč | 123 134,16 Kč |
| Unit Price without VAT: | 110,03000 Kč |
|---|---|
| Unit Price with VAT: | 133,13630 Kč |


