
SN65LVDS051D | |
|---|---|
DigiKey Part Number | 296-1423-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS051D |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS051D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 100Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,44000 Kč | 101,44 Kč |
| 10 | 77,21700 Kč | 772,17 Kč |
| 40 | 68,60350 Kč | 2 744,14 Kč |
| 120 | 63,80225 Kč | 7 656,27 Kč |
| 280 | 60,98725 Kč | 17 076,43 Kč |
| 520 | 59,31502 Kč | 30 843,81 Kč |
| 1 000 | 57,83783 Kč | 57 837,83 Kč |
| 2 520 | 56,16281 Kč | 141 530,28 Kč |
| Unit Price without VAT: | 101,44000 Kč |
|---|---|
| Unit Price with VAT: | 122,74240 Kč |



