
SN65LVDS050IPWRQ1 | |
|---|---|
DigiKey Part Number | 296-30094-2-ND - Tape & Reel (TR) 296-30094-1-ND - Cut Tape (CT) 296-30094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS050IPWRQ1 |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS050IPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,46000 Kč | 109,46 Kč |
| 10 | 83,48400 Kč | 834,84 Kč |
| 25 | 77,00920 Kč | 1 925,23 Kč |
| 100 | 69,87760 Kč | 6 987,76 Kč |
| 250 | 66,47844 Kč | 16 619,61 Kč |
| 500 | 64,42942 Kč | 32 214,71 Kč |
| 1 000 | 62,74268 Kč | 62 742,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 61,35475 Kč | 122 709,50 Kč |
| Unit Price without VAT: | 109,46000 Kč |
|---|---|
| Unit Price with VAT: | 132,44660 Kč |



