
SN65LVDS048APW | |
|---|---|
DigiKey Part Number | 296-6912-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS048APW |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS048APW Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Type Receiver | Supplier Device Package 16-TSSOP |
Protocol LVDS | Base Product Number |
Number of Drivers/Receivers 0/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9121EUE+ | Analog Devices Inc./Maxim Integrated | 2 789 | MAX9121EUE+-ND | 199,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,28000 Kč | 104,28 Kč |
| 10 | 79,29300 Kč | 792,93 Kč |
| 90 | 66,66111 Kč | 5 999,50 Kč |
| 180 | 64,04144 Kč | 11 527,46 Kč |
| 270 | 62,72870 Kč | 16 936,75 Kč |
| 540 | 60,80498 Kč | 32 834,69 Kč |
| 1 080 | 59,22190 Kč | 63 959,65 Kč |
| 2 520 | 57,66173 Kč | 145 307,56 Kč |
| Unit Price without VAT: | 104,28000 Kč |
|---|---|
| Unit Price with VAT: | 126,17880 Kč |



