
SN65LVDM176DGKR | |
|---|---|
DigiKey Part Number | 296-41394-2-ND - Tape & Reel (TR) 296-41394-1-ND - Cut Tape (CT) 296-41394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDM176DGKR |
Description | IC TRANSCEIVER HALF 1/1 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half LVDS 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDM176DGKR Models |
Category | Data Rate 400Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Protocol LVDS | Supplier Device Package 8-VSSOP |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,21000 Kč | 101,21 Kč |
| 10 | 76,87400 Kč | 768,74 Kč |
| 25 | 70,79680 Kč | 1 769,92 Kč |
| 100 | 64,13420 Kč | 6 413,42 Kč |
| 250 | 61,04120 Kč | 15 260,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,79723 Kč | 139 493,08 Kč |
| Unit Price without VAT: | 101,21000 Kč |
|---|---|
| Unit Price with VAT: | 122,46410 Kč |


