


SN65LV1023ADB | |
|---|---|
DigiKey Part Number | 296-15176-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LV1023ADB |
Description | IC SERIALIZER 10:1 LVDS 28-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 660Mbps Serializer 10 Input 1 Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LV1023ADB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 660Mbps | |
Input Type | LVTTL | |
Output Type | LVDS | |
Number of Inputs | 10 | |
Number of Outputs | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,36000 Kč | 226,36 Kč |
| 10 | 177,07600 Kč | 1 770,76 Kč |
| 50 | 157,32120 Kč | 7 866,06 Kč |
| 100 | 151,20240 Kč | 15 120,24 Kč |
| 250 | 144,74340 Kč | 36 185,85 Kč |
| 500 | 140,85038 Kč | 70 425,19 Kč |
| 1 000 | 137,64651 Kč | 137 646,51 Kč |
| Unit Price without VAT: | 226,36000 Kč |
|---|---|
| Unit Price with VAT: | 273,89560 Kč |


