
SN65LBC182DR | |
|---|---|
DigiKey Part Number | 296-39182-2-ND - Tape & Reel (TR) 296-39182-1-ND - Cut Tape (CT) 296-39182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC182DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC182DR Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC184DR | Texas Instruments | 11 686 | 296-26355-1-ND | 82,52000 Kč | Parametric Equivalent |
| MAX3442EESA+ | Analog Devices Inc./Maxim Integrated | 62 | MAX3442EESA+-ND | 223,42000 Kč | Direct |
| MAX3442EESA+T | Analog Devices Inc./Maxim Integrated | 2 983 | MAX3442EESA+CT-ND | 223,42000 Kč | Direct |
| MAX3442EASA+ | Analog Devices Inc./Maxim Integrated | 54 | MAX3442EASA+-ND | 251,98000 Kč | Upgrade |
| MAX3442EASA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3442EASA+T-ND | 168,79872 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 53,39800 Kč | 533,98 Kč |
| 25 | 48,95880 Kč | 1 223,97 Kč |
| 100 | 44,08740 Kč | 4 408,74 Kč |
| 250 | 41,76336 Kč | 10 440,84 Kč |
| 500 | 41,21908 Kč | 20 609,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,99328 Kč | 94 983,20 Kč |
| 5 000 | 37,25999 Kč | 186 299,95 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |



