
SN65LBC180DR | |
|---|---|
DigiKey Part Number | 296-26354-2-ND - Tape & Reel (TR) 296-26354-1-ND - Cut Tape (CT) 296-26354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC180DR |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC180DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 45 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,90000 Kč | 77,90 Kč |
| 10 | 58,68900 Kč | 586,89 Kč |
| 25 | 53,90600 Kč | 1 347,65 Kč |
| 100 | 48,63770 Kč | 4 863,77 Kč |
| 250 | 46,12756 Kč | 11 531,89 Kč |
| 500 | 44,61404 Kč | 22 307,02 Kč |
| 1 000 | 43,36864 Kč | 43 368,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,05404 Kč | 105 135,10 Kč |
| 5 000 | 41,26174 Kč | 206 308,70 Kč |
| Unit Price without VAT: | 77,90000 Kč |
|---|---|
| Unit Price with VAT: | 94,25900 Kč |


