
SN65LBC176QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23894-2-ND - Tape & Reel (TR) 296-23894-1-ND - Cut Tape (CT) 296-23894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC176QDRG4Q1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC176QDRG4Q1 Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
Receiver Hysteresis 50 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,85000 Kč | 93,85 Kč |
| 10 | 71,09600 Kč | 710,96 Kč |
| 25 | 65,43640 Kč | 1 635,91 Kč |
| 100 | 59,20460 Kč | 5 920,46 Kč |
| 250 | 56,23560 Kč | 14 058,90 Kč |
| 500 | 56,15970 Kč | 28 079,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,41623 Kč | 128 540,57 Kč |
| Unit Price without VAT: | 93,85000 Kč |
|---|---|
| Unit Price with VAT: | 113,55850 Kč |


